- RS Stock No.:
- 170-1312
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-1312
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Length | 15mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | RS |
Ripple Current | 85mA |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 20% |