- RS Stock No.:
- 171-1125
- Mfr. Part No.:
- B41303A7159M
- Manufacturer:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 80)
€9.28
(exc. VAT)
€11.41
(inc. VAT)
Units | Per unit | Per Bag* |
80 + | €9.28 | €742.40 |
*price indicative |
- RS Stock No.:
- 171-1125
- Mfr. Part No.:
- B41303A7159M
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B41303 Series
Construction
Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C
Features
High a.c. loading capacity
High CV product, which means extremely small dimensions
High CV product, which means extremely small dimensions
Applications
Switch mode power supplies in industrial and entertainment electronics
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 40V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Equivalent Series Resistance | 27mΩ |
Tolerance | ±20% |
Ripple Current | 3.3A |
Series | B41303 |