- RS Stock No.:
- 171-1143
- Mfr. Part No.:
- B43504B9107M
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 171-1143
- Mfr. Part No.:
- B43504B9107M
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43504 Series
Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | B43504 |
Ripple Current | 610mA |
Tolerance | ±20% |
Equivalent Series Resistance | 880mΩ |