Login / Register to access your benefits
Recently searched

    EPCOS 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231C7109M060

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €5.80

    (exc. VAT)

    €7.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    24 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 48€2.90€5.80
    50 - 98€2.72€5.44
    100 - 198€2.56€5.12
    200 - 498€2.38€4.76
    500 +€2.165€4.33

    **price indicative

    RS Stock No.:
    171-3283
    Mfr. Part No.:
    B41231C7109M060
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    10000µF

    Voltage

    35V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 (Dia.) x 30mm

    Height

    30mm

    Minimum Operating Temperature

    -40°C

    Diameter

    30mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    2000h

    Lead Pitch

    10mm

    Polarised

    Polar

    Tolerance

    ±20%

    Ripple Current

    4.58A

    Series

    B41231

    Dissipation Factor

    0.4%

    Related links