KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - ALT23A103CD063
- RS Stock No.:
- 172-6871
- Mfr. Part No.:
- ALT23A103CD063
- Manufacturer:
- KEMET
Subtotal (1 bag of 50 units)**
€893.35
(exc. VAT)
€1,098.80
(inc. VAT)
850 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 + | €17.867 | €893.35 |
**price indicative
- RS Stock No.:
- 172-6871
- Mfr. Part No.:
- ALT23A103CD063
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 10000µF | |
Voltage | 63V dc | |
Mounting Type | Stud Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 55mm | |
Length | 55mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 18000 h @ +85 °C/63V dc/Ir | |
Series | ALT23 | |
Tolerance | ±20% | |
Ripple Current | 4.93 A @ 100Hz | |
Polarised | Polar | |
Leakage Current | 3.78 mA | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 10000µF | ||
Voltage 63V dc | ||
Mounting Type Stud Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/63V dc/Ir | ||
Series ALT23 | ||
Tolerance ±20% | ||
Ripple Current 4.93 A @ 100Hz | ||
Polarised Polar | ||
Leakage Current 3.78 mA | ||
Related links
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount...
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount -...
- EPCOS 47000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount...
- EPCOS 22000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount -...
- KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Stud Mount -...
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Stud Mount...