Rubycon 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLG33MEFC6.3X7
- RS Stock No.:
- 172-7411
- Mfr. Part No.:
- 35ZLG33MEFC6.3X7
- Manufacturer:
- Rubycon
Subtotal (1 box of 3000 units)**
€261.00
(exc. VAT)
€321.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
3000 + | €0.087 | €261.00 |
**price indicative
- RS Stock No.:
- 172-7411
- Mfr. Part No.:
- 35ZLG33MEFC6.3X7
- Manufacturer:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rubycon | |
Capacitance | 33µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA | |
Series | ZLG | |
Ripple Current | 480mA | |
Select all | ||
---|---|---|
Manufacturer Rubycon | ||
Capacitance 33µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ZLG | ||
Ripple Current 480mA | ||
Related links
- Rubycon 33μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- EPCOS 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...