Login / Register to access your benefits
Recently searched

    Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXJ220M6.3X11

    Bulk discount available

    Subtotal (1 box of 2000 units)**

    €200.00

    (exc. VAT)

    €240.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    40000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    2000 - 2000€0.10€200.00
    4000 - 8000€0.097€194.00
    10000 +€0.094€188.00

    **price indicative

    RS Stock No.:
    172-7455
    Mfr. Part No.:
    25YXJ220M6.3X11
    Manufacturer:
    Rubycon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Rubycon

    Capacitance

    220µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    2.5mm

    Lifetime

    7000h

    Leakage Current

    0.01 CV or 3 μA

    Ripple Current

    400mA

    Tolerance

    ±20%

    Series

    YXJ

    Related links