KEMET 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - PEH536JAE4470M3
- RS Stock No.:
- 173-5040
- Mfr. Part No.:
- PEH536JAE4470M3
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 100 units)**
€492.80
(exc. VAT)
€606.10
(inc. VAT)
700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €4.928 | €492.80 |
200 - 200 | €4.795 | €479.50 |
300 - 400 | €4.667 | €466.70 |
500 - 900 | €4.549 | €454.90 |
1000 + | €4.436 | €443.60 |
**price indicative
- RS Stock No.:
- 173-5040
- Mfr. Part No.:
- PEH536JAE4470M3
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 4700µF | |
Voltage | 35V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 x 40mm | |
Height | 40mm | |
Length | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 4600 h @ +105 °C/35V dc/Ir, 6000h @ +105 °C/35V dc | |
Series | PEH536 | |
Equivalent Series Resistance | 45mΩ | |
Leakage Current | 0.03 mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 2.8A | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 40mm | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4600 h @ +105 °C/35V dc/Ir, 6000h @ +105 °C/35V dc | ||
Series PEH536 | ||
Equivalent Series Resistance 45mΩ | ||
Leakage Current 0.03 mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 2.8A | ||
Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- KEMET 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...
- Vishay 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...