RS PRO 150μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
- RS Stock No.:
- 181-5122
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 500 units)**
€123.00
(exc. VAT)
€151.50
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 - 1000 | €0.246 | €123.00 |
1500 + | €0.228 | €114.00 |
**price indicative
- RS Stock No.:
- 181-5122
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 150µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 17mm | |
Height | 17mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Ripple Current | 600mA | |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min | |
Dissipation Factor | 9% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 150µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 17mm | ||
Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Ripple Current 600mA | ||
Leakage Current <lt/>=0.01 CV or 3 μA @ 1 min | ||
Dissipation Factor 9% | ||
Related links
- RS PRO 150μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole