RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole
- RS Stock No.:
- 181-5382
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 50 units)**
€8.85
(exc. VAT)
€10.90
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.177 | €8.85 |
250 - 450 | €0.15 | €7.50 |
500 + | €0.137 | €6.85 |
**price indicative
- RS Stock No.:
- 181-5382
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 10µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Ripple Current | 175mA | |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Series | RS PRO | |
Dissipation Factor | 13% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 10µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Ripple Current 175mA | ||
Leakage Current <lt/>=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Series RS PRO | ||
Dissipation Factor 13% | ||
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through...