Login / Register to access your benefits
Recently searched

    RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    €8.25

    (exc. VAT)

    €10.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    250 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 - 200€0.165€8.25
    250 - 450€0.144€7.20
    500 +€0.123€6.15

    **price indicative

    RS Stock No.:
    181-5384
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    1000µF

    Voltage

    10V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 Dia. x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    3.5mm

    Leakage Current

    <lt/>=0.01 CV or 3 μA @ 1 min

    Ripple Current

    750mA

    Series

    RS PRO

    Tolerance

    ±20%

    Dissipation Factor

    19%

    Related links