Login / Register to access your benefits
Recently searched

    RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    €7.80

    (exc. VAT)

    €9.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    800 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 200€0.078€7.80
    300 - 400€0.068€6.80
    500 +€0.052€5.20

    **price indicative

    RS Stock No.:
    181-5444
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    47µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6 Dia. x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    2.5mm

    Tolerance

    ±20%

    Ripple Current

    250mA

    Leakage Current

    <lt/>=0.01 CV or 3 μA @ 1 min

    Dissipation Factor

    12%

    Related links