Login / Register to access your benefits
Recently searched

    RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    €9.18

    (exc. VAT)

    €11.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    120 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    20 - 80€0.459€9.18
    100 - 180€0.404€8.08
    200 - 480€0.358€7.16
    500 +€0.284€5.68

    **price indicative

    RS Stock No.:
    181-5446
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    1000µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    13 Dia. x 26mm

    Height

    26mm

    Minimum Operating Temperature

    -40°C

    Diameter

    13mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    5mm

    Lifetime

    1000h

    Tolerance

    ±20%

    Leakage Current

    <lt/>=0.01 CV or 3 μA @ 1 min

    Series

    RS PRO

    Ripple Current

    1.7A

    Dissipation Factor

    12%

    Related links