RS PRO 330 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 181-5494
- Distrelec Article No.:
- 304-25-399
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 530 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.853 | €8.53 |
| 50 - 90 | €0.751 | €7.51 |
| 100 - 240 | €0.665 | €6.65 |
| 250 + | €0.529 | €5.29 |
*price indicative
- RS Stock No.:
- 181-5494
- Distrelec Article No.:
- 304-25-399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 330μF through-hole mount electrolytic capacitor has a voltage rating of 100VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 13mm x 26mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 1300mA
• Dissipation factor: 8%
• Lead pitch: 5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.062ohm
• Operating temperature ranging between -40°C and 105°C
•
Applications
• Used in communication equipment
• Switching power supply
• Industrial measuring instruments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 330 μF Capacitor 100V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 6.3V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 35V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 50V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 10V dc Through Hole Radial Lead
- RS PRO 330 nF Capacitor 50V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 16V dc Through Hole Radial Lead
