Login / Register to access your benefits
Recently searched

    Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZT1E331B

    Bulk discount available

    Subtotal (1 tape of 2 units)**

    €2.38

    (exc. VAT)

    €2.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    500 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    2 - 8€1.19€2.38
    10 - 48€0.825€1.65
    50 - 98€0.66€1.32
    100 - 248€0.64€1.28
    250 +€0.625€1.25

    **price indicative

    Packaging Options:
    RS Stock No.:
    210-5766
    Mfr. Part No.:
    EEHAZT1E331B
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    330µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Hybrid

    Dimensions

    10 (Dia.) x 9.5 x 0.6mm

    Length

    9.5mm

    Diameter

    10mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    5mm

    Automotive Standard

    AEC-Q200

    Series

    ZT-A

    Tolerance

    ±20%

    Polarised

    Polar

    Related links