Login / Register to access your benefits
Recently searched

    Panasonic 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E271P

    Bulk discount available

    Subtotal (1 tape of 2 units)**

    €2.87

    (exc. VAT)

    €3.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    492 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    2 - 8€1.435€2.87
    10 - 48€1.245€2.49
    50 - 98€1.125€2.25
    100 - 248€0.99€1.98
    250 +€0.855€1.71

    **price indicative

    Packaging Options:
    RS Stock No.:
    211-0528
    Mfr. Part No.:
    EEHZF1E271P
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    270µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Technology

    Conductive Polymer Hybrid

    Dimensions

    10 (Dia.) x 10.2mm

    Length

    10.2mm

    Diameter

    10mm

    Maximum Operating Temperature

    +150°C

    Automotive Standard

    AEC-Q200

    Tolerance

    ±20%

    Polarised

    Polar

    Series

    ZF-V

    Related links