Panasonic 18μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT18M
- RS Stock No.:
- 211-2000
- Mfr. Part No.:
- 50SVPT18M
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)**
€3.59
(exc. VAT)
€4.42
(inc. VAT)
164 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
2 - 18 | €1.795 | €3.59 |
20 - 98 | €1.475 | €2.95 |
100 - 248 | €1.075 | €2.15 |
250 - 498 | €1.005 | €2.01 |
500 + | €0.90 | €1.80 |
**price indicative
- RS Stock No.:
- 211-2000
- Mfr. Part No.:
- 50SVPT18M
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 18µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 8x6.9mm | |
Length | 6.9mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | SVPT | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 18µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8x6.9mm | ||
Length 6.9mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series SVPT | ||
Related links
- Panasonic 18μF Conductive Polymer Aluminium Solid Capacitor 50V...
- Panasonic 39μF Conductive Polymer Aluminium Solid Capacitor 50V...
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V...
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...