Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A471L
- RS Stock No.:
- 215-8399
- Mfr. Part No.:
- EEEFH1A471L
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)**
€253.50
(exc. VAT)
€312.00
(inc. VAT)
Temporarily out of stock - back order for despatch 19-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 1000 | €0.507 | €253.50 |
1500 + | €0.493 | €246.50 |
**price indicative
- RS Stock No.:
- 215-8399
- Mfr. Part No.:
- EEEFH1A471L
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 470µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 10.2mm | |
Length | 10.2mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Series | FH | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
Length 10.2mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Series FH | ||
Polarised Polar | ||
Tolerance ±20% | ||
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 33μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface...