- RS Stock No.:
- 216-0069
- Mfr. Part No.:
- B43503A5227M90
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 216-0069
- Mfr. Part No.:
- B43503A5227M90
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43503 Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Equivalent Series Resistance | 880mΩ |
Tolerance | ±20% |
Ripple Current | 1.1A |
Series | B43503 |