Login / Register to access your benefits
Recently searched

    KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Stud Mount - ALT23A471DE450

    Bulk discount available

    Subtotal (1 unit)**

    €24.64

    (exc. VAT)

    €30.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-12-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€24.64
    10 - 24€23.65
    25 +€22.42

    **price indicative

    RS Stock No.:
    228-0646
    Mfr. Part No.:
    ALT23A471DE450
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    470µF

    Voltage

    450V dc

    Mounting Type

    Stud Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    40 (Dia.) x 75mm

    Height

    75mm

    Length

    75mm

    Minimum Operating Temperature

    -40°C

    Diameter

    40mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    26000 h @ +85 °C/450V dc/Ir

    Series

    ALT23

    Ripple Current

    2.29 A @ 100Hz

    Polarised

    Polar

    Leakage Current

    1.269 mA

    Tolerance

    ±20%

    Related links