EPCOS 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43644A9107M060
- RS Stock No.:
- 241-6724
- Mfr. Part No.:
- B43644A9107M060
- Manufacturer:
- EPCOS
Subtotal (1 box of 160 units)**
€363.84
(exc. VAT)
€447.52
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
160 + | €2.274 | €363.84 |
**price indicative
- RS Stock No.:
- 241-6724
- Mfr. Part No.:
- B43644A9107M060
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 100µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 x 25mm | |
Length | 25mm | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 25mm | ||
Length 25mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Related links
- EPCOS 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...