Login / Register to access your benefits
Recently searched

    Nichicon 220μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - UCY2V221MHD

    Bulk discount available

    Subtotal (1 tape of 5 units)**

    €21.81

    (exc. VAT)

    €26.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    5 - 45€4.362€21.81
    50 - 245€3.306€16.53
    250 +€2.552€12.76

    **price indicative

    RS Stock No.:
    243-7279
    Mfr. Part No.:
    UCY2V221MHD
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    220µF

    Voltage

    350V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    18 (Dia.) x 46mm

    Diameter

    18mm

    Maximum Operating Temperature

    +105°C

    Automotive Standard

    AEC-Q200

    Series

    UCY