Login / Register to access your benefits
Recently searched

    Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A331GP

    Subtotal (1 reel of 500 units)**

    €180.50

    (exc. VAT)

    €222.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 +€0.361€180.50

    **price indicative

    RS Stock No.:
    249-1261
    Mfr. Part No.:
    EEEFK1A331GP
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    330µF

    Voltage

    10V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    8 (Dia.) x 10.2mm

    Diameter

    8mm

    Polarised

    Polar

    Series

    FK SMD

    Tolerance

    ±20%

    Automotive Standard

    AEC-Q200

    Related links