Login / Register to access your benefits
Recently searched

    Vishay 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - MAL220213222E3

    Bulk discount available

    Subtotal (1 unit)**

    €46.39

    (exc. VAT)

    €57.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€46.39
    5 - 9€40.73
    10 +€31.22

    **price indicative

    RS Stock No.:
    256-5762
    Mfr. Part No.:
    MAL220213222E3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    2200µF

    Voltage

    250V dc

    Mounting Type

    Screw Terminal

    Technology

    Aluminium Electrolytic

    Dimensions

    50 x 80mm

    Height

    80mm

    Minimum Operating Temperature

    -40°C

    Diameter

    50mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    10000h

    Tolerance

    ± 20%

    Polarised

    Polar

    Series

    202 PML-ST

    Related links