Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978005
- RS Stock No.:
- 275-9119
- Mfr. Part No.:
- 860240978005
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 300 units)**
€333.90
(exc. VAT)
€410.70
(inc. VAT)
Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
300 + | €1.113 | €333.90 |
**price indicative
- RS Stock No.:
- 275-9119
- Mfr. Part No.:
- 860240978005
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 68µF | |
Voltage | 160V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 x 13mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 68µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 13mm | ||
Related links
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 160V dc,...