Vishay 100 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 280-3456
- Mfr. Part No.:
- MAL213638101E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €1.142 | €11.42 |
| 50 - 90 | €1.068 | €10.68 |
| 100 - 190 | €0.979 | €9.79 |
| 200 - 390 | €0.875 | €8.75 |
| 400 + | €0.756 | €7.56 |
*price indicative
- RS Stock No.:
- 280-3456
- Mfr. Part No.:
- MAL213638101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Taped Ammo Pack | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 580mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Lead Pitch | 5mm | |
| Series | 136 RVI | |
| Leakage Current | 63μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Taped Ammo Pack | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 580mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Lead Pitch 5mm | ||
Series 136 RVI | ||
Leakage Current 63μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL213638101E3 Radial Lead
- Vishay 100 μF Capacitor 63V dc, Through Hole Radial Lead
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Vishay 1000 μF Capacitor 63V dc, Through Hole Radial Lead
- Vishay 470 μF Capacitor 63V dc, Through Hole Radial Lead
- Vishay 2200 μF Capacitor 63V dc, Through Hole Radial Lead
- Vishay 680 μF Capacitor 63V dc, Through Hole Radial Lead
- Vishay 330 μF Capacitor 63V dc, Through Hole Radial Lead
