Login / Register to access your benefits
Recently searched

    Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc - MAL213818102E3

    Bulk discount available

    Subtotal (1 unit)**

    €5.71

    (exc. VAT)

    €7.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    724 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€5.71
    10 - 19€5.18
    20 - 49€4.67
    50 +€3.90

    **price indicative

    RS Stock No.:
    280-3490
    Mfr. Part No.:
    MAL213818102E3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    1000µF

    Voltage

    63V dc

    Technology

    Aluminium Electrolytic

    Dimensions

    18 x 38mm

    Related links