Vishay 47μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - MAL215132479E3
- RS Stock No.:
- 305-2391
- Mfr. Part No.:
- MAL215132479E3
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)**
€17.04
(exc. VAT)
€20.96
(inc. VAT)
265 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €3.408 | €17.04 |
**price indicative
- RS Stock No.:
- 305-2391
- Mfr. Part No.:
- MAL215132479E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 47µF | |
Voltage | 200V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 3000h | |
Leakage Current | 352 μA | |
Ripple Current | 280mA | |
Series | 151 RLH | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 47µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Leakage Current 352 μA | ||
Ripple Current 280mA | ||
Series 151 RLH | ||
Tolerance ±20% | ||
Related links
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 200V dc Through...
- Rubycon 18μF Aluminium Electrolytic Capacitor 200V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nichicon 56μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc Through...