- RS Stock No.:
- 434-0649
- Mfr. Part No.:
- PEH200KC5150MB2
- Manufacturer:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 434-0649
- Mfr. Part No.:
- PEH200KC5150MB2
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 40V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 36.6 x 76.5mm |
Height | 76.5mm |
Length | 76.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 36.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000 h @ +85 °C/40V dc/Ir |
Series | PEH200 |
Ripple Current | 14.6A |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 16mΩ |
Leakage Current | 5.8 mA |
- RS Stock No.:
- 434-0649
- Mfr. Part No.:
- PEH200KC5150MB2
- Manufacturer:
- KEMET