- RS Stock No.:
- 526-1935
- Mfr. Part No.:
- EEUED2C680
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 526-1935
- Mfr. Part No.:
- EEUED2C680
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Series | ED RADIAL |
Tolerance | ±20% |
Ripple Current | 950mA |
- RS Stock No.:
- 526-1935
- Mfr. Part No.:
- EEUED2C680
- Manufacturer:
- Panasonic