- RS Stock No.:
- 684-1939
- Mfr. Part No.:
- MAL203855682E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 684-1939
- Mfr. Part No.:
- MAL203855682E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 31mm |
Height | 31mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 3500h |
Ripple Current | 2.52A |
Leakage Current | 1088 μA |
Tolerance | ±20% |
Series | 038 RSU |