Login / Register to access your benefits
Recently searched

    RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €6.87

    (exc. VAT)

    €8.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 18€3.435€6.87
    20 - 48€3.185€6.37
    50 - 98€2.945€5.89
    100 - 198€2.805€5.61
    200 +€2.545€5.09

    **price indicative

    Packaging Options:
    RS Stock No.:
    707-6697
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    3300µF

    Voltage

    35V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    18 (Dia.) x 36mm

    Height

    36mm

    Length

    36mm

    Minimum Operating Temperature

    -40°C

    Diameter

    18mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Leakage Current

    <=0.02 CV or 3 μA @ 5 min

    Ripple Current

    1.8A

    Series

    RS

    Tolerance

    ±20%

    Polarised

    Polar

    Dissipation Factor

    12%

    Related links