Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J682L
- RS Stock No.:
- 708-3516
- Mfr. Part No.:
- EEUFR0J682L
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)**
€3.06
(exc. VAT)
€3.76
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €1.53 | €3.06 |
20 - 98 | €1.205 | €2.41 |
100 + | €0.915 | €1.83 |
**price indicative
- RS Stock No.:
- 708-3516
- Mfr. Part No.:
- EEUFR0J682L
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 6800µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 35mm | |
Height | 35mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Ripple Current | 3.75A | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | FR Radial | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 6800µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Ripple Current 3.75A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FR Radial | ||
Related links
- Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc Through...