Login / Register to access your benefits
Recently searched

    RS PRO 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    €6.80

    (exc. VAT)

    €8.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6700 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 400€0.068€6.80
    500 - 900€0.063€6.30
    1000 - 2400€0.058€5.80
    2500 - 4900€0.056€5.60
    5000 +€0.05€5.00

    **price indicative

    RS Stock No.:
    711-1223
    Distrelec Article No.:
    304-25-764
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    4.7µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    5 (Dia.) x 11mm

    Height

    11mm

    Length

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    2mm

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Ripple Current

    29mA

    Polarised

    Polar

    Series

    RS

    Tolerance

    ±20%

    Dissipation Factor

    12%

    Related links