RS PRO 220μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- RS Stock No.:
- 711-1882
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)**
€5.14
(exc. VAT)
€6.32
(inc. VAT)
48 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €2.57 | €5.14 |
20 - 48 | €2.395 | €4.79 |
50 - 98 | €2.215 | €4.43 |
100 - 198 | €2.11 | €4.22 |
200 + | €1.915 | €3.83 |
**price indicative
- RS Stock No.:
- 711-1882
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 220µF | |
Voltage | 200V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 36mm | |
Height | 36mm | |
Length | 36mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Series | RS | |
Leakage Current | <=0.03 CV or 3 μA @ 1 min | |
Ripple Current | 590mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Dissipation Factor | 15% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 220µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Series RS | ||
Leakage Current <=0.03 CV or 3 μA @ 1 min | ||
Ripple Current 590mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 15% | ||
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 200V dc Through...