Login / Register to access your benefits
Recently searched

    Nichicon 56μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E560MCL1GS

    Subtotal (1 reel of 10 units)**. Quantities below 150 on continuous strip

    €0.66

    (exc. VAT)

    €0.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    10 +€0.066

    **price indicative

    Packaging Options:
    RS Stock No.:
    715-1271P
    Mfr. Part No.:
    UCD1E560MCL1GS
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    56µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 5.8mm

    Height

    5.8mm

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Series

    CD

    Tolerance

    ±20%

    Polarised

    Polar

    Leakage Current

    3 μA

    Ripple Current

    240mA