- RS Stock No.:
- 727-0786
- Mfr. Part No.:
- ECA1AAD221X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 727-0786
- Mfr. Part No.:
- ECA1AAD221X
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 0.5mm |
Lifetime | 1000h |
Leakage Current | <=0.01 CV or 3 μA |
Series | AD-X |
Tolerance | ±20% |
Ripple Current | 120mA |