Login / Register to access your benefits
Recently searched

    Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHC1V4R7R

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    €4.40

    (exc. VAT)

    €5.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 75€0.176€4.40
    100 - 475€0.163€4.075
    500 - 975€0.15€3.75
    1000 - 2475€0.137€3.425
    2500 +€0.126€3.15

    **price indicative

    Packaging Options:
    RS Stock No.:
    727-0906
    Mfr. Part No.:
    EEEHC1V4R7R
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    4.7µF

    Voltage

    35V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    4 (Dia.) x 5.8mm

    Height

    5.8mm

    Minimum Operating Temperature

    -40°C

    Diameter

    4mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    3000h

    Tolerance

    ±20%

    Series

    HC SMD

    Ripple Current

    15mA

    Polarised

    Polar

    Leakage Current

    3 μA

    Related links