Login / Register to access your benefits
Recently searched

    Panasonic 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H3R3R

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    €4.43

    (exc. VAT)

    €5.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 225€0.177€4.425
    250 +€0.163€4.075

    **price indicative

    RS Stock No.:
    727-0940
    Mfr. Part No.:
    EEEHC1H3R3R
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    3.3µF

    Voltage

    50V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    4 (Dia.) x 5.8mm

    Height

    5.8mm

    Minimum Operating Temperature

    -40°C

    Diameter

    4mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    3000h

    Polarised

    Polar

    Ripple Current

    16mA

    Leakage Current

    3 μA

    Tolerance

    ±20%

    Series

    HC SMD

    Related links