Panasonic 1600μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V162
- RS Stock No.:
- 732-8311
- Mfr. Part No.:
- EEUTP1V162
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)**
€3.84
(exc. VAT)
€4.72
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.84 |
10 - 24 | €3.60 |
25 - 49 | €3.29 |
50 - 99 | €2.83 |
100 + | €2.54 |
**price indicative
- RS Stock No.:
- 732-8311
- Mfr. Part No.:
- EEUTP1V162
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 1600µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +135°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000 h, 5000 h | |
Leakage Current | 560 μA | |
Polarised | Polar | |
Series | TP-A | |
Equivalent Series Resistance | 22mΩ | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2.76A | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 1600µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h, 5000 h | ||
Leakage Current 560 μA | ||
Polarised Polar | ||
Series TP-A | ||
Equivalent Series Resistance 22mΩ | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.76A | ||
Related links
- Panasonic 1600μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc Through...
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 35V dc...