Nichicon 47μF Electrolytic Capacitor 160V dc, Through Hole - UCA2C470MHD
- RS Stock No.:
- 739-4484
- Mfr. Part No.:
- UCA2C470MHD
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)**
€4.99
(exc. VAT)
€6.14
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.998 | €4.99 |
50 - 245 | €0.70 | €3.50 |
250 - 495 | €0.516 | €2.58 |
500 - 995 | €0.424 | €2.12 |
1000 + | €0.372 | €1.86 |
**price indicative
- RS Stock No.:
- 739-4484
- Mfr. Part No.:
- UCA2C470MHD
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 47µF | |
Voltage | 160V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 12000h | |
Lead Pitch | 5mm | |
Series | CA | |
Ripple Current | 725mA | |
Leakage Current | 400.8 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 47µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 12000h | ||
Lead Pitch 5mm | ||
Series CA | ||
Ripple Current 725mA | ||
Leakage Current 400.8 μA | ||
Tolerance ±20% | ||
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 160V dc,...