Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E221
- RS Stock No.:
- 744-2032
- Mfr. Part No.:
- EEUHD1E221
- Manufacturer:
- Panasonic
Subtotal (1 pack of 5 units)**
€3.47
(exc. VAT)
€4.27
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.694 | €3.47 |
**price indicative
- RS Stock No.:
- 744-2032
- Mfr. Part No.:
- EEUHD1E221
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Ripple Current | 230mA | |
Series | HD RADIAL | |
Polarised | Polar | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Ripple Current 230mA | ||
Series HD RADIAL | ||
Polarised Polar | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Tolerance ±20% | ||
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 390μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 150μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 390μF Aluminium Electrolytic Capacitor 25V dc Through...