- RS Stock No.:
- 747-2351
- Mfr. Part No.:
- EEETK1V471AM
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 747-2351
- Mfr. Part No.:
- EEETK1V471AM
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 6.7mm |
Lifetime | 2000h |
Leakage Current | 164.5 μA |
Tolerance | ±20% |
Polarised | Polar |
Equivalent Series Resistance | 80mΩ |
Series | TK(A) |
Ripple Current | 1.1A |
- RS Stock No.:
- 747-2351
- Mfr. Part No.:
- EEETK1V471AM
- Manufacturer:
- Panasonic