Login / Register to access your benefits
Recently searched

    Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E330UR

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    €119.00

    (exc. VAT)

    €146.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 - 1000€0.119€119.00
    2000 - 4000€0.116€116.00
    5000 - 9000€0.113€113.00
    10000 +€0.11€110.00

    **price indicative

    RS Stock No.:
    747-8964
    Mfr. Part No.:
    EEEFK1E330UR
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    33µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    5 (Dia.) x 5.8mm

    Height

    5.8mm

    Minimum Operating Temperature

    -55°C

    Diameter

    5mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    1.5mm

    Lifetime

    2000h

    Series

    FK SMD

    Equivalent Series Resistance

    700mΩ

    Automotive Standard

    AEC-Q200

    Ripple Current

    160mA

    Tolerance

    ±20%

    Leakage Current

    8.3 μA

    Polarised

    Polar

    Related links