- RS Stock No.:
- 756-7715
- Mfr. Part No.:
- ELXZ100ELL152MJ25S
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 756-7715
- Mfr. Part No.:
- ELXZ100ELL152MJ25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Series | LXZ |
Tolerance | ±20% |
Equivalent Series Resistance | 90mΩ |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Ripple Current | 1440mArms |