Login / Register to access your benefits
Recently searched

    Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865230357007

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €4.28

    (exc. VAT)

    €5.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 20€0.856€4.28
    25 - 45€0.81€4.05
    50 - 95€0.71€3.55
    100 - 495€0.62€3.10
    500 +€0.476€2.38

    **price indicative

    RS Stock No.:
    838-7790
    Mfr. Part No.:
    865230357007
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    330µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    10.5 (Dia.) x 9.85mm

    Height

    9.85mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10.5mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    4.5mm

    Lifetime

    5000h

    Tolerance

    ±20%

    Leakage Current

    52.8 μA

    Series

    WCAP-AS5H

    Polarised

    Polar

    Ripple Current

    300mA

    Dissipation Factor

    22

    Related links