- RS Stock No.:
- 839-2212
- Mfr. Part No.:
- 870235174005
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 839-2212
- Mfr. Part No.:
- 870235174005
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 820µF |
Voltage | 6.3V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Through Hole |
Equivalent Series Resistance | 7mΩ |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Maximum Operating Temperature | +105°C |
Height | 11.5mm |
Dimensions | 8 (Dia) x 11.5mm |
Series | WCAP-PT5H |
Diameter | 8mm |
Leakage Current | 516.6 μA |
Minimum Operating Temperature | -55°C |
Ripple Current | 6.1A |
Dissipation Factor | 10% |
Lifetime | 5000h |