Login / Register to access your benefits
Recently searched

    Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - 860131280009

    Subtotal (1 unit)**

    €3.68

    (exc. VAT)

    €4.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3.68

    **price indicative

    RS Stock No.:
    839-5056
    Mfr. Part No.:
    860131280009
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    47µF

    Voltage

    350V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 31.5mm

    Height

    31.5mm

    Minimum Operating Temperature

    -25°C

    Diameter

    16mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    7.5mm

    Lifetime

    2000h

    Tolerance

    ±20%

    Ripple Current

    230mA

    Leakage Current

    329 μA

    Series

    WCAP-ATET

    Dissipation Factor

    12

    Related links