Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060543003
- RS Stock No.:
- 839-5747
- Mfr. Part No.:
- 865060543003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)**
€6.90
(exc. VAT)
€8.48
(inc. VAT)
Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | €0.276 | €6.90 |
125 - 225 | €0.20 | €5.00 |
250 - 475 | €0.176 | €4.40 |
500 - 2475 | €0.15 | €3.75 |
2500 + | €0.143 | €3.575 |
**price indicative
- RS Stock No.:
- 839-5747
- Mfr. Part No.:
- 865060543003
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5.5 (Dia.) x 6.15mm | |
Height | 6.15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.2mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 7.7 μA | |
Ripple Current | 230mA | |
Series | WCAP-ASLL | |
Polarised | Polar | |
Dissipation Factor | 14 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 7.7 μA | ||
Ripple Current 230mA | ||
Series WCAP-ASLL | ||
Polarised Polar | ||
Dissipation Factor 14 | ||
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...