Login / Register to access your benefits
Recently searched

    Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160473012

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    €5.58

    (exc. VAT)

    €6.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    175 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 100€0.223€5.575
    125 - 225€0.161€4.025
    250 - 475€0.137€3.425
    500 +€0.124€3.10

    **price indicative

    RS Stock No.:
    839-9125
    Mfr. Part No.:
    860160473012
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    120µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    2.5mm

    Lifetime

    4000h

    Tolerance

    ±20%

    Leakage Current

    30 μA

    Ripple Current

    402mA

    Series

    WCAP-ATLL

    Dissipation Factor

    14

    Related links